The KHS17AKB-AX-120RAA is a fixed resistor from Vitrohm with a resistance value of 120 ohms and a tolerance of 10%. It is a wirewound resistor with a ceramic case style and is designed for through-hole mounting. The resistor has a product length of 75mm, a product depth of 9mm, and a product height of 9mm. It operates over a temperature range of -55°C to 350°C.
Sign in to ask questions about the Vitrohm KHS17AKB-AX-120RAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vitrohm KHS17AKB-AX-120RAA technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 75 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 36 |
| Resistance Value | 120Ohm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 350°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm KHS17AKB-AX-120RAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.