Fixed Resistor, Wire Wound, 5W, 2700ohm, 10% +/-Tol, -10,10ppm/Cel, 9825,
Vitrohm KHS500KB-AX-2K7AA technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 25 |
| Tolerance | 10 |
| Package Width | 6.4 |
| Package Height | 6.4 |
| Resistance | 2700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.