The KN350-8 5 B R011 is a through-hole fixed resistor with a resistance of 11mR and a tolerance of 5%. It is constructed with ceramic and has a height of 6.4mm and a length of 18mm. The resistor operates within a temperature range of -55°C to 250°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Height | 6.4mm |
| Length | 18mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 11mR |
| Tolerance | 5% |
| RoHS | Compliant |