Res 0.022 Ohm 5% 4W 200ppm/°C to 1200ppm/°C Ceramic AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 6.4mm |
| Height | 6.4mm |
| Length | 18mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22mR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |