This ceramic through-hole resistor features a 10K ohm resistance value with a 5% tolerance and a wirewound technology. It has a length of 7mm, a depth of 8mm, and a height of 38mm. The resistor is designed for through-hole mounting with a radial termination style and a lead diameter of 0.8mm. It has a lead length of 32mm and is rated for operation between -55°C and 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vitrohm KV210-35B 10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 38 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 32 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 350°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm KV210-35B 10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.