Sign in to ask questions about the Vitrohm KV216-310B47R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vitrohm KV216-310B47R technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 9 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 50 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 32 |
| Resistance Value | 47Ohm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 350°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm KV216-310B47R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.