The KV218-310B39K is a fixed resistor from Vitrohm with a maximum operating temperature of 350 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 39kOhm and a tolerance of 10%. The resistor is packaged in a 2-terminal configuration with dimensions of 75mm in height, 9mm in width, and 10mm in length.
Vitrohm KV218-310B39K technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 75 |
| Manufacturer Series | KV |
| Series | KV |
| Resistance | 39000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.