This 6mm diameter through-hole fixed resistor has a resistance of 23.7kR with a tolerance of 2%. It is designed for operation in a conformal package and can withstand temperatures between -55°C and 250°C.
Vitrohm PO590-02T-23K7 technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 23.7kR |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.