
The PO593-05T470R is a through-hole fixed resistor from Vitrohm with a resistance of 470 ohms and a tolerance of 5%. It has a cylindrical construction and is mounted through a hole. The resistor is conformal coated and has a diameter of 4.5mm and a length of 11.5mm. It operates over a temperature range of -55°C to 235°C and is RoHS compliant.
Sign in to ask questions about the Vitrohm PO593-05T470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vitrohm PO593-05T470R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO593-05T470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.