The PO595-01T12K is a through-hole fixed resistor from Vitrohm with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 12kΩ with a tolerance of 1%. The resistor is RoHS compliant and has a conformal package case.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |