This 133k ohm through-hole fixed resistor has a tolerance of 1% and is packaged in a conformal coating. It measures 2.4mm in diameter and 6.3mm in length. The resistor operates within a temperature range of -55°C to 200°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 133kR |
| Tolerance | 1% |
| RoHS | Compliant |