This 150 ohm resistor features a 1% tolerance and is designed for through-hole mounting with a conformal coating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor has a diameter of 2.4mm and a length of 6.3mm. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 150R |
| Tolerance | 1% |
| RoHS | Compliant |