The PO595-01T1K3 is a cylindrical resistor with a conformal package and axial termination. It has a diameter of 2.4mm and a length of 6.3mm, and is designed for through-hole mounting. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 1.3kΩ with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1.3kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |