Vitrohm PO595-01T1M technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1MR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO595-01T1M to view detailed technical specifications.
No datasheet is available for this part.