The PO595-01T20K is a through-hole fixed resistor from Vitrohm with a resistance of 20kR and a tolerance of 1%. It has a conformal package and can operate between -55°C and 200°C. The resistor has a diameter of 2.4mm and a length of 6.7mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 20kR |
| Tolerance | 1% |
| RoHS | Compliant |