Res Metal Oxide 220 Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Vitrohm PO595-01T220R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 220R |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.