The PO595-01T3K3 is a through-hole fixed resistor from Vitrohm with a resistance of 3.3kΩ and a tolerance of 1%. It is available in a conformal package with a diameter of 2.4mm and a length of 6.3mm. The resistor operates over a temperature range of -55°C to 200°C and is packaged in an ammo pack. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |