The PO595-01T4K7 is a through-hole fixed resistor with a resistance of 4.7kR and a tolerance of 1%. It is available in an ammo pack packaging and features a conformal package case. The resistor has a diameter of 2.4mm and a length of 6.3mm, making it suitable for through-hole mounting. It is RoHS compliant and has an operating temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |