The PO595-01T68R is a through-hole fixed resistor from Vitrohm with a resistance of 68 ohms and a tolerance of 1%. It has a conformal package and is designed for operation over a temperature range of -55°C to 200°C. The resistor is available in a 2.4mm diameter and 6.3mm length. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |