The PO595-01T820K is a through-hole fixed resistor from Vitrohm with a resistance of 820kΩ and a tolerance of 1%. It has a package diameter of 2.4mm and a length of 6.3mm, suitable for through-hole mounting. The resistor is designed to operate within a temperature range of -55°C to 200°C and is conformal coated for added protection. The part is RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |