The PO595-05T-R22 is a through-hole fixed resistor with a resistance of 220 milliohms and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a diameter of 2.5mm and a length of 6.3mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 220mR |
| Tolerance | 5% |
| RoHS | Compliant |