The PO595-05T-R220 is a through-hole fixed resistor from Vitrohm with a metal oxide type and 5% tolerance. It has a resistance of 220 milliohms and is packaged in a conformal case with a diameter of 2.4mm and length of 6.3mm. The resistor operates over a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 220mR |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |