The PO595-05T0R22 is a fixed resistor from Vitrohm with a resistance of 220 milliohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is designed for through-hole mounting and features conformal coating for protection. It measures 2.4mm in diameter and 6.3mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 220mR |
| Tolerance | 5% |
| RoHS | Compliant |