Res Metal Oxide 120K Ohm 5% 1W ±200ppm/C Conformal Coated AXL Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 120kR |
| Tolerance | 5% |
| RoHS | Compliant |