The PO595-05T1R is a 1R through-hole fixed resistor from Vitrohm with a tolerance of 5%. It has a conformal package and measures 2.4mm in diameter and 6.3mm in length. The resistor operates between -55°C and 200°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1R |
| Tolerance | 5% |
| RoHS | Compliant |