
The PO595-05T220K is a cylindrical resistor with a conformal package, available in an ammo pack. It has a diameter of 2.4mm and a length of 6.3mm, with an axial termination. The resistor has a resistance of 220kΩ and a tolerance of 5%. It operates over a temperature range of -55°C to 200°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vitrohm PO595-05T220K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 220kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO595-05T220K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
