
Resistor 1W 0207
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 27R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
