This 2.4mm diameter cylindrical resistor has a resistance of 33kR with a tolerance of 5%. It is designed for through-hole mounting and has a conformal package. The resistor can operate between -55°C and 200°C. It is not radiation hardened and does not meet military standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 33kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |