
The PO595-05T33R is a fixed resistor with a resistance of 33 ohms and a tolerance of 5%. It is designed for through-hole mounting and has a conformal package. The resistor is rated for operation between -55°C and 200°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vitrohm PO595-05T33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 33R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO595-05T33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.