Res Metal Oxide 360 Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 360R |
| Resistor Type | Metal Oxide |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |