The PO595-05T8R2 is a through-hole fixed resistor from Vitrohm with a resistance of 8.2 ohms and a tolerance of 5%. It has a diameter of 2.5mm and a length of 6.3mm, and is packaged in a conformal case. The resistor operates over a temperature range of -55°C to 250°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |