Res Metal Film 1406 3.32K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Vitrohm ZC0204FKE073K32 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.32kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.