Spring Stainless Steel 18-8 Yes 1.75lb to 6.25lb 10-32
Vlier SSM52P technical specifications.
| Type | Spring |
| Body Material | Stainless Steel 18-8 |
| Locking Element | Yes |
| Ball/Plunger Material | Stainless Steel 18-8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.