
POWER CORD, NEMA5-15P, 9.8FT, 10A, BLACK; Connector Type A:NEMA 5-15P; Connector Type B:Free / Stripped End; Cable Length - Imperial:10ft; Cable Length - Metric:3m; Jacket Color:Black; Cable Length:9.8ft; Colour:Black ;RoHS Compliant: Yes
Sign in to ask questions about the Volex 17513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Volex 17513 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
