General purpose rectifier diode, featuring a single silicon element. This axial-lead component offers a maximum repetitive peak reverse voltage of 400V and a maximum operating temperature of 175°C. It is designed for rectification applications with a 1.5A current rating.
Voltage Multipliers 1N5617 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Voltage Multipliers 1N5617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.