Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), Silicon,
Voltage Multipliers JANTX1N5622 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Voltage Multipliers JANTX1N5622 to view detailed technical specifications.
No datasheet is available for this part.