Octal-output AC/DC power supply delivering 1200W maximum output power. Features 8 independent outputs, each capable of 40V at 8A. Enclosed style with 21-pin connector, offering 89% efficiency and 4000VAC minimum isolation voltage. Operates across a wide temperature range from -40°C to 85°C. Configurable design with a 2-year warranty.
VOX Power NEVO+1200S technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Number of Outputs | 8 |
| Output Voltage | 40V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 4000VAC(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | Yes |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 12(Typ)A |
| Pin Count | 21 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.