Vox Power 75W, 2 Output, Embedded Switch Mode Power Supply (SMPS), 5 <arrow/> 15V, 5A
VOX Power O/P5 technical specifications.
| Depth | 17mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 150W |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 15V |
| Series | NEVO+ |
| Weight | 60g |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
