
Embedded switch mode power supply (SMPS) delivering 150W maximum power with a single output. Features a wide input voltage range of 18-58V and a maximum output current of 3.75A at 58V. Operating temperature range spans from -40°C to 85°C. Compact enclosure dimensions of 60mm length, 35mm width, and 17mm depth, with a weight of 60g.
Sign in to ask questions about the VOX Power OP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VOX Power OP4 technical specifications.
| Depth | 17mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 150W |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Voltage | 58V |
| Series | NEVO+ |
| Weight | 60g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power OP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
