RES, METAL FOIL, 1K, 0.01%, 0.6W, SMD; Product Range:SMR3D Series; Resistance:1kohm; Power Rating:600mW; Resistance Tolerance: 0.01%; Voltage Rating:300V; Resistor Case Style:SMD; Packaging:Each; Resistor Element Type:Metal Foil ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Resistance | 1000R |
| Tolerance | 0.01% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |