
The Y0006V0002TT0L(5K/5K) from VPG Foil Resistors is a dual voltage divider resistor configuration with a radial package and through hole mount. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each resistor has a power rating of 100mW and a resistance value of 5kΩ with a tolerance of 0.01%. This product is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 5kR |
| Series | 300144 |
| Tolerance | 0.01% |
| RoHS | Compliant |
