VPG Foil Resistors Y16712K500009W technical specifications.
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Power Dissipation | 300mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Compliant |
No datasheet is available for this part.