The Y168782R7000T0L is a through-hole fixed resistor from VPG Foil Resistors with a resistance of 82.7 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 250mW and is available in a radial package with a height of 0.315inch and a width of 0.098inch. The resistor operates over a temperature range of -55°C to 155°C and is packaged in bulk quantities of 1000 units.
VPG Foil Resistors Y168782R7000T0L technical specifications.
| Package/Case | Radial |
| Height | 0.315inch |
| Length | 0.295inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 82.7R |
| Series | RS92NA |
| Tolerance | 0.01% |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y168782R7000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.