This through hole foil resistor features a resistance of 1kR with a tolerance of 5%. It has a voltage rating of 250V and operates within a temperature range of -55°C to 150°C. The resistor is available in bulk packaging and has a physical size of 6.35mm in height and 4.45mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 21 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | 1240 |
| Termination | Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.01411oz |
| Width | 4.45mm |
| RoHS | Not Compliant |