Data Line Filter, 1 Function(s), 28V, 2A,
Checking distributor stock and pricing after the page loads.
VPT 06005-01HYA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 28.7 |
| Length | 37.08 |
| Number of Functions | 1 |
| Manufacturer Series | DVMH28F |
| Height | 9.02 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |