VPT 06023-01HYA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 28.58 |
| Length | 53.72 |
| Number of Functions | 1 |
| Manufacturer Series | DVMC28 |
| Height | 10.29 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT 06023-01HYA to view detailed technical specifications.
No datasheet is available for this part.