Data Line Filter, 1 Function(s), 28V, 4A,
VPT 13010-01HYA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 28.58 |
| Length | 53.98 |
| Number of Functions | 1 |
| Capacitance | 50000 |
| Height | 10.29 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT 13010-01HYA to view detailed technical specifications.
No datasheet is available for this part.