
General purpose rectifier diode featuring a 75V reverse voltage and 0.2A forward current. This 2-pin component utilizes an axial lead package within a DO-35 case, also identified as DO-204AH. The glass package offers a maximum diameter of 1.91mm and a maximum length of 4.57mm, designed for through-hole mounting.
VPT 1N4148-1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Diameter (mm) | 1.91(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Cage Code | 9N185 |
| EU RoHS | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.