The 1N5300-1 is a silicon current regulator diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features an axial terminal configuration and is packaged in a DO-7 package. The diode element material is silicon and it has a single element with two terminals. The diode type is a current regulator diode, suitable for applications requiring current regulation. The device operates within a temperature range of -65°C to 175°C.
VPT 1N5300-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.