The 1N5303UR-1 is a silicon current regulator diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features a DO-213AB JEDEC package code and a MELF-2 package type. The diode has a terminal position at the end and is available in a single element configuration. It is suitable for use in applications where current regulation is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |